-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8754
|
Newark | Gdh04Str04=Dip Switch |Alcoswitch Te Connectivity GDH04STR04 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
506-GDH04STR04
|
Mouser Electronics | DIP Switches / SIP Switches HALF PITCH 4POS SMD SWITCH DIP | 8441 |
|
$1.4400 / $2.1900 | Buy Now |
DISTI #
V36:1790_07433853
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Date Code: 2316 | Americas - 36000 |
|
$1.4318 / $1.7298 | Buy Now |
DISTI #
V72:2272_07433853
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1743 Container: Cut Strips | Americas - 13622 |
|
$1.4460 / $1.6060 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
51251 In Stock |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
75698708
|
Verical | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube Min Qty: 2000 Package Multiple: 2000 Date Code: 2316 | Americas - 36000 |
|
$1.7298 | Buy Now |
DISTI #
83716547
|
Verical | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube Min Qty: 2000 Package Multiple: 2000 | Americas - 32000 |
|
$1.4200 / $2.2100 | Buy Now |
DISTI #
61750805
|
Verical | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube Min Qty: 250 Package Multiple: 250 Date Code: 2212 | Americas - 19250 |
|
$1.3247 / $1.4308 | Buy Now |
DISTI #
32596225
|
Verical | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube Min Qty: 6 Package Multiple: 1 Date Code: 1743 | Americas - 13622 |
|
$1.4460 / $1.6060 | Buy Now |
|
Bristol Electronics | 860 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDH04STR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH04STR04
TE Connectivity
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 6.18 mm | |
Body Height | 2.31 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for GDH04STR04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDH04STR04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDH04STR04 | SLIDE DIP SWITCH-4SWITCHES, 4PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | TE's AMP | GDH04STR04 vs GDH04STR04 |