Part Details for GDB-160MA by Eaton Corporation
Overview of GDB-160MA by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDB-160MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GDB-160MA
|
Avnet Americas | Fuse Miniature 0.16A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: GDB-160MA) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$4.1216 / $4.5724 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.1900 | Buy Now |
Part Details for GDB-160MA
GDB-160MA CAD Models
GDB-160MA Part Data Attributes
|
GDB-160MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GDB-160MA
Eaton Corporation
Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |