Part Details for GDAY15S by ITT Interconnect Solutions
Overview of GDAY15S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDAY15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GDAY15S
|
Avnet Americas | - Bulk (Alt: GDAY15S) Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$91.2340 / $174.3896 | Buy Now |
DISTI #
965-GDY15S
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$171.8900 | Order Now |
DISTI #
74746106
|
RS | D Sub,115339-0036 | ITT Cannon GDAY15S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$187.3200 | RFQ |
DISTI #
ITTGDAY15S
|
Heilind Electronics | GDAY15S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$165.6900 / $453.8800 | Buy Now | |
DISTI #
ITTGDAY15S
|
Interstate Connecting Components | GDAY15S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$165.6900 / $453.8800 | Buy Now |
Part Details for GDAY15S
GDAY15S CAD Models
GDAY15S Part Data Attributes
|
GDAY15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
GDAY15S
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACT: 031-1007-000, HIGH DENSITY, PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | CARBON STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for GDAY15S
This table gives cross-reference parts and alternative options found for GDAY15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDAY15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93888-594315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | GDAY15S vs 93888-594315 |
DAML15S667GLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | GDAY15S vs DAML15S667GLF |
DA15S065MTBLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | GDAY15S vs DA15S065MTBLF |
DAF15S064TLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | GDAY15S vs DAF15S064TLF |
DAM15S0GTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | GDAY15S vs DAM15S0GTLF |
117DFAH15S1APN-VF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | GDAY15S vs 117DFAH15S1APN-VF2 |
DAM15S632GLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | GDAY15S vs DAM15S632GLF |
DAPL15S032GLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | GDAY15S vs DAPL15S032GLF |
DAM15S8TNLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | GDAY15S vs DAM15S8TNLF |
17DFAH15S1BPNVFM2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | GDAY15S vs 17DFAH15S1BPNVFM2 |