Part Details for GD82551ER by Intel Corporation
Overview of GD82551ER by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for GD82551ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 196 Pin, BGA | 11 |
|
$10.5200 / $11.8350 | Buy Now |
|
Quest Components | LAN Node Controller, 196 Pin, BGA | 4 |
|
$11.0250 / $11.8125 | Buy Now |
|
Quest Components | LAN Node Controller, 196 Pin, BGA | 1 |
|
$14.0400 | Buy Now |
|
Velocity Electronics | Our Stock | 19 |
|
RFQ | |
|
Win Source Electronics | 41805 |
|
$2.1670 / $3.2510 | Buy Now |
Part Details for GD82551ER
GD82551ER CAD Models
GD82551ER Part Data Attributes
|
GD82551ER
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD82551ER
Intel Corporation
LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PBGA196, 15 X 15 MM, BGA-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, BGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 155 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for GD82551ER
This table gives cross-reference parts and alternative options found for GD82551ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD82551ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LU82551ER | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PBGA196, 15 X 15 MM, ROHS COMPLIANT, BGA-196 | Intel Corporation | GD82551ER vs LU82551ER |