Part Details for GD74S299J by Goldstar Electron Co Ltd
Overview of GD74S299J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for GD74S299J
GD74S299J CAD Models
GD74S299J Part Data Attributes
|
GD74S299J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74S299J
Goldstar Electron Co Ltd
Parallel In Parallel Out, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Terminals | 20 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74S299J
This table gives cross-reference parts and alternative options found for GD74S299J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74S299J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS95FN-00 | AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | GD74S299J vs SN74AS95FN-00 |
DV4035BN | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | GD74S299J vs DV4035BN |
74ACT299SJ | ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | GD74S299J vs 74ACT299SJ |
SN74LV8153PWR | Serial-To-Parallel Interface 20-TSSOP -40 to 85 | Texas Instruments | GD74S299J vs SN74LV8153PWR |
SN74AS395FN-00 | AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | GD74S299J vs SN74AS395FN-00 |
SN74ALS166FN-00 | ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | GD74S299J vs SN74ALS166FN-00 |
MM54HC195W | IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Shift Register | National Semiconductor Corporation | GD74S299J vs MM54HC195W |
MC74ACT323NC | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | GD74S299J vs MC74ACT323NC |
SCL4035BC | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16, CERDIP-16 | R & E International Inc | GD74S299J vs SCL4035BC |
AM5055DC | Serial In Serial Out, 5000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | GD74S299J vs AM5055DC |