GD74S169A
Description: Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16,

Overview of GD74S169A by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for GD74S169A by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD74S169A by Goldstar Electron Co Ltd

GD74S169A
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
Additional Feature
TCO OUTPUT
Count Direction
BIDIRECTIONAL
Family
S
JESD-30 Code
R-PDIP-T16
Load Capacitance (CL)
15 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
160 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
fmax-Min
40 MHz
Want to compare parts?
  1. GD74S169A
    Goldstar Electron Co Ltd
    Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16,
    VS

Alternate Parts for GD74S169A

This table gives cross-reference parts and alternative options found for GD74S169A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74S169A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S169N-10 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 Texas Instruments GD74S169A vs SN74S169N-10
GD74S169AJ Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, Goldstar Electron Co Ltd GD74S169A vs GD74S169AJ
SN74S169N-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Texas Instruments GD74S169A vs SN74S169N-00
SNJ54S169J Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 Texas Instruments GD74S169A vs SNJ54S169J
N74S169AN IC S SERIES, BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter NXP Semiconductors GD74S169A vs N74S169AN
SN54S169J-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 Texas Instruments GD74S169A vs SN54S169J-00
SN74S169J-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 Texas Instruments GD74S169A vs SN74S169J-00
Part Number Description Manufacturer Compare
SN74S169N-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Texas Instruments GD74S169A vs SN74S169N-00
SN74S169N-10 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 Texas Instruments GD74S169A vs SN74S169N-10
GD74S169AJ Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, Goldstar Electron Co Ltd GD74S169A vs GD74S169AJ
SN54S169J-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 Texas Instruments GD74S169A vs SN54S169J-00
SN74S169J-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 Texas Instruments GD74S169A vs SN74S169J-00
SNJ54S169J Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 Texas Instruments GD74S169A vs SNJ54S169J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD74S169A by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD74S169A by Goldstar Electron Co Ltd

Select Manufacturer
Which Manufacturer of GD74S169A would you like to use for your alert(s)?
  • Please alert me when GD74S169A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD74S169A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74S169A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD74S169A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74S169A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74S169A by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: