Part Details for GD74S02J by Goldstar Electron Co Ltd
Overview of GD74S02J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74S02J
GD74S02J CAD Models
GD74S02J Part Data Attributes
|
GD74S02J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74S02J
Goldstar Electron Co Ltd
NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | S | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74S02J
This table gives cross-reference parts and alternative options found for GD74S02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74S02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD54S02 | Goldstar Electron Co Ltd | Check for Price | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | GD74S02J vs GD54S02 |
74S02A | Philips Semiconductors | Check for Price | S SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | GD74S02J vs 74S02A |
M38510/07301BCX | Philips Semiconductors | Check for Price | S SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | GD74S02J vs M38510/07301BCX |
M38510/07301BCB | Philips Semiconductors | Check for Price | S SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | GD74S02J vs M38510/07301BCB |
M38510/07301BCB | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.750 INCH, DIP-14 | GD74S02J vs M38510/07301BCB |