Part Details for GD74LS688J by Goldstar Electron Co Ltd
Overview of GD74LS688J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for GD74LS688J
GD74LS688J CAD Models
GD74LS688J Part Data Attributes
|
GD74LS688J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS688J
Goldstar Electron Co Ltd
Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS688J
This table gives cross-reference parts and alternative options found for GD74LS688J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS688J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS688NDS | LS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC PACKAGE-20 | Motorola Mobility LLC | GD74LS688J vs SN74LS688NDS |
8415301RA | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | GD74LS688J vs 8415301RA |
SN54LS688JD | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | GD74LS688J vs SN54LS688JD |
SN74LS688NS | LS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC PACKAGE-20 | Motorola Mobility LLC | GD74LS688J vs SN74LS688NS |
GD54LS688J | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20, | Goldstar Electron Co Ltd | GD74LS688J vs GD54LS688J |
SN74LS688J | LS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | GD74LS688J vs SN74LS688J |
SN74LS688N3 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70 | Texas Instruments | GD74LS688J vs SN74LS688N3 |
SN74LS688JDS | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | GD74LS688J vs SN74LS688JDS |
SN74LS688N | LS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | GD74LS688J vs SN74LS688N |
SN54LS688JD | LS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | GD74LS688J vs SN54LS688JD |