GD74LS11J
Description: AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14,

Overview of GD74LS11J by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for GD74LS11J by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD74LS11J by Goldstar Electron Co Ltd

GD74LS11J
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
Family
LS
JESD-30 Code
R-CDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
AND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
6.6 mA
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GD74LS11J
    Goldstar Electron Co Ltd
    AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14,
    VS

Alternate Parts for GD74LS11J

This table gives cross-reference parts and alternative options found for GD74LS11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LS11A AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 Signetics GD74LS11J vs 74LS11A
SN74LS11NDS AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products GD74LS11J vs SN74LS11NDS
SN74LS11N-00 LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 Texas Instruments GD74LS11J vs SN74LS11N-00
M38510/31001BCX AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc GD74LS11J vs M38510/31001BCX
SN54LS11J LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, 632-08 Motorola Mobility LLC GD74LS11J vs SN54LS11J
SN74LS11N8P1 LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 Texas Instruments GD74LS11J vs SN74LS11N8P1
M38510/31001SCX LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments GD74LS11J vs M38510/31001SCX
74LS11F AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 Signetics GD74LS11J vs 74LS11F
SN74LS11J AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products GD74LS11J vs SN74LS11J
SN74LS11N LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 646-06 Motorola Mobility LLC GD74LS11J vs SN74LS11N
Part Number Description Manufacturer Compare
GD54LS11J AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, Goldstar Electron Co Ltd GD74LS11J vs GD54LS11J
SN74LS11N LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 646-06 Motorola Mobility LLC GD74LS11J vs SN74LS11N
SN74LS11JD LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC GD74LS11J vs SN74LS11JD
SN74LS11NDS LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC GD74LS11J vs SN74LS11NDS
M38510/31001BCX AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc GD74LS11J vs M38510/31001BCX
SN74LS11NS AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products GD74LS11J vs SN74LS11NS
GD74LS11 AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, Goldstar Electron Co Ltd GD74LS11J vs GD74LS11
SN54LS11J-00 LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 Texas Instruments GD74LS11J vs SN54LS11J-00
74LS11J LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 Texas Instruments GD74LS11J vs 74LS11J
SN74LS11N-10 LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 Texas Instruments GD74LS11J vs SN74LS11N-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD74LS11J by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD74LS11J by Goldstar Electron Co Ltd

Select Manufacturer
Which Manufacturer of GD74LS11J would you like to use for your alert(s)?
  • Please alert me when GD74LS11J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD74LS11J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74LS11J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD74LS11J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74LS11J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74LS11J by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: