Datasheets
GD74HCT253D by:

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16,

Part Details for GD74HCT253D by Goldstar Electron Co Ltd

Overview of GD74HCT253D by Goldstar Electron Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GD74HCT253D

GD74HCT253D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GD74HCT253D Part Data Attributes

GD74HCT253D Goldstar Electron Co Ltd
Buy Now Datasheet
Compare Parts:
GD74HCT253D Goldstar Electron Co Ltd Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16,
Part Life Cycle Code Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD
Package Description ,
Reach Compliance Code unknown
Family HCT
JESD-30 Code R-PDSO-G16
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER
Number of Functions 2
Number of Inputs 4
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for GD74HCT253D

This table gives cross-reference parts and alternative options found for GD74HCT253D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT253D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933713870653 IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer NXP Semiconductors GD74HCT253D vs 933713870653
CD74HCT253M96G4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments GD74HCT253D vs CD74HCT253M96G4
CD74HCT253M High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments GD74HCT253D vs CD74HCT253M
CD74HCT253MTE4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments GD74HCT253D vs CD74HCT253MTE4
CD74HCT253MTG4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments GD74HCT253D vs CD74HCT253MTG4
933713870652 IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer NXP Semiconductors GD74HCT253D vs 933713870652
933713870652 Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia GD74HCT253D vs 933713870652
DV74HCT253D Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors GD74HCT253D vs DV74HCT253D
CD74HCT253MT High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments GD74HCT253D vs CD74HCT253MT
Part Number Description Manufacturer Compare
GD74HCT151 Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, Goldstar Electron Co Ltd GD74HCT253D vs GD74HCT151
GD74HC253D Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd GD74HCT253D vs GD74HC253D
SN74HCT157DE4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 Texas Instruments GD74HCT253D vs SN74HCT157DE4
TC74HC153AF-TP2 IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components GD74HCT253D vs TC74HC153AF-TP2
CD54HCT151H/3 HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, UUC16 Intersil Corporation GD74HCT253D vs CD54HCT151H/3
HCS157HMSR HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, UUC16 Intersil Corporation GD74HCT253D vs HCS157HMSR
CD74HCT253M96G4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments GD74HCT253D vs CD74HCT253M96G4
DV74AC257N Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors GD74HCT253D vs DV74AC257N
CD54HCT153F Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Harris Semiconductor GD74HCT253D vs CD54HCT153F
8512401EA Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments GD74HCT253D vs 8512401EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD74HCT253D by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD74HCT253D by Goldstar Electron Co Ltd

  • Please alert me when GD74HCT253D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GD74HCT253D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74HCT253D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GD74HCT253D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74HCT253D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74HCT253D by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: