Part Details for GD74HCT21D by Goldstar Electron Co Ltd
Overview of GD74HCT21D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HCT21D
GD74HCT21D CAD Models
GD74HCT21D Part Data Attributes
|
GD74HCT21D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT21D
Goldstar Electron Co Ltd
AND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT21D
This table gives cross-reference parts and alternative options found for GD74HCT21D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT21D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT21D | IC HCT SERIES, DUAL 4-INPUT AND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | GD74HCT21D vs 74HCT21D |
933756890653 | IC HCT SERIES, DUAL 4-INPUT AND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | GD74HCT21D vs 933756890653 |
GD54HCT21D | AND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | GD74HCT21D vs GD54HCT21D |
DV74HCT21D | AND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | GD74HCT21D vs DV74HCT21D |