Part Details for GD74HCT174D by MagnaChip Semiconductor Ltd
Overview of GD74HCT174D by MagnaChip Semiconductor Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HCT174D
GD74HCT174D CAD Models
GD74HCT174D Part Data Attributes
|
GD74HCT174D
MagnaChip Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT174D
MagnaChip Semiconductor Ltd
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, SOP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNACHIP SEMICONDUCTOR LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 40 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 22 MHz |
Alternate Parts for GD74HCT174D
This table gives cross-reference parts and alternative options found for GD74HCT174D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT174D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT174MG4 | High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125 | Texas Instruments | GD74HCT174D vs CD74HCT174MG4 |
CD74HCT174M96 | D FLIP-FLOP | Intersil Corporation | GD74HCT174D vs CD74HCT174M96 |
DV74HCT174AD | D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | GD74HCT174D vs DV74HCT174AD |
74HCT174D | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, SO-16, FF/Latch | NXP Semiconductors | GD74HCT174D vs 74HCT174D |
GD54HCT174D | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | GD74HCT174D vs GD54HCT174D |
935186900112 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch | NXP Semiconductors | GD74HCT174D vs 935186900112 |
CD74HCT174M96G4 | High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125 | Texas Instruments | GD74HCT174D vs CD74HCT174M96G4 |
74HCT174D,652 | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin | NXP Semiconductors | GD74HCT174D vs 74HCT174D,652 |
74HCT174D,653 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin | Nexperia | GD74HCT174D vs 74HCT174D,653 |
MC74HCT174ADR2 | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | GD74HCT174D vs MC74HCT174ADR2 |