Part Details for GD74HCT139J by Goldstar Electron Co Ltd
Overview of GD74HCT139J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HCT139J
GD74HCT139J CAD Models
GD74HCT139J Part Data Attributes
|
GD74HCT139J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT139J
Goldstar Electron Co Ltd
Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT139J
This table gives cross-reference parts and alternative options found for GD74HCT139J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT139J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM54HCT139J | National Semiconductor Corporation | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Decoder/Driver | GD74HCT139J vs MM54HCT139J |
TC74HCT139AP | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver | GD74HCT139J vs TC74HCT139AP |
74HCT139N | NXP Semiconductors | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16 | GD74HCT139J vs 74HCT139N |
SN74HCT139N-00 | Texas Instruments | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | GD74HCT139J vs SN74HCT139N-00 |
CD74HCT139EX | Harris Semiconductor | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16 | GD74HCT139J vs CD74HCT139EX |
HCTS139DMSH | Harris Semiconductor | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16 | GD74HCT139J vs HCTS139DMSH |
74HCT139N,652 | NXP Semiconductors | Check for Price | 74HCT139N | GD74HCT139J vs 74HCT139N,652 |
GD54HCT139 | Goldstar Electron Co Ltd | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16, | GD74HCT139J vs GD54HCT139 |
74HCT139NB | NXP Semiconductors | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | GD74HCT139J vs 74HCT139NB |
MM74HCT139J | Texas Instruments | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16 | GD74HCT139J vs MM74HCT139J |