Part Details for GD74HCT137D by Goldstar Electron Co Ltd
Overview of GD74HCT137D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HCT137D
GD74HCT137D CAD Models
GD74HCT137D Part Data Attributes:
|
GD74HCT137D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT137D
Goldstar Electron Co Ltd
Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | ADDRESS LATCHES | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT137D
This table gives cross-reference parts and alternative options found for GD74HCT137D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT137D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT137M96E4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | GD74HCT137D vs CD74HCT137M96E4 |
CD74HCT137MTG4 | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | GD74HCT137D vs CD74HCT137MTG4 |
GD54HCT137D | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | GD74HCT137D vs GD54HCT137D |
933757090652 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | GD74HCT137D vs 933757090652 |
CD74HCT137M96 | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | GD74HCT137D vs CD74HCT137M96 |
M74HCT137M1 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | STMicroelectronics | GD74HCT137D vs M74HCT137M1 |
HD74HCT137RPEL | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | GD74HCT137D vs HD74HCT137RPEL |
CD74HCT137MT | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | GD74HCT137D vs CD74HCT137MT |
M74HCT137M1R | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | GD74HCT137D vs M74HCT137M1R |
CD74HCT137M96G4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | GD74HCT137D vs CD74HCT137M96G4 |