Part Details for GD74HC273 by MagnaChip Semiconductor Ltd
Overview of GD74HC273 by MagnaChip Semiconductor Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HC273
GD74HC273 CAD Models
GD74HC273 Part Data Attributes
|
GD74HC273
MagnaChip Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC273
MagnaChip Semiconductor Ltd
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGNACHIP SEMICONDUCTOR LTD | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 200 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 30 MHz |
Alternate Parts for GD74HC273
This table gives cross-reference parts and alternative options found for GD74HC273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8780701RA | Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125 | Texas Instruments | GD74HC273 vs 5962-8780701RA |
MC54HC273AJ | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | GD74HC273 vs MC54HC273AJ |
GD74HC273 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | GD74HC273 vs GD74HC273 |
8409901RA | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | GD74HC273 vs 8409901RA |
M38510/65601BRX | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 | Texas Instruments | GD74HC273 vs M38510/65601BRX |
CD54HC273F3A | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | GD74HC273 vs CD54HC273F3A |
M38510/65601BRA | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | Texas Instruments | GD74HC273 vs M38510/65601BRA |
CD74HC377EX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | GD74HC273 vs CD74HC377EX |
8409901RA | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | GD74HC273 vs 8409901RA |
CD74HC273EX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | GD74HC273 vs CD74HC273EX |