Part Details for GD74HC04D by MagnaChip Semiconductor Ltd
Overview of GD74HC04D by MagnaChip Semiconductor Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HC04D
GD74HC04D CAD Models
GD74HC04D Part Data Attributes
|
GD74HC04D
MagnaChip Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC04D
MagnaChip Semiconductor Ltd
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGNACHIP SEMICONDUCTOR LTD | |
Package Description | SOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 105 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD74HC04D
This table gives cross-reference parts and alternative options found for GD74HC04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC04M96G4 | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | GD74HC04D vs CD74HC04M96G4 |
MC74HC04ADDR2 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | GD74HC04D vs MC74HC04ADDR2 |
CD74HC04MTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | GD74HC04D vs CD74HC04MTE4 |
MC74HC04ADR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | GD74HC04D vs MC74HC04ADR2 |
933714260653 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | GD74HC04D vs 933714260653 |
74HC04D-T | Inverter | Nexperia | GD74HC04D vs 74HC04D-T |
M74HC04M1R | Hex Inverter | STMicroelectronics | GD74HC04D vs M74HC04M1R |
SN74HC04DR-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | GD74HC04D vs SN74HC04DR-00 |
MC74HC04ADG | Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | GD74HC04D vs MC74HC04ADG |
CD74HC04M | 8-ch, 2-V to 6-V inverters 14-SOIC -55 to 125 | Texas Instruments | GD74HC04D vs CD74HC04M |