Datasheets
GD74F374J by: Goldstar Electron Co Ltd

Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20,

Part Details for GD74F374J by Goldstar Electron Co Ltd

Overview of GD74F374J by Goldstar Electron Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for GD74F374J

GD74F374J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GD74F374J Part Data Attributes

GD74F374J Goldstar Electron Co Ltd
Buy Now Datasheet
Compare Parts:
GD74F374J Goldstar Electron Co Ltd Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20,
Part Life Cycle Code Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family F/FAST
JESD-30 Code R-CDIP-T20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for GD74F374J

This table gives cross-reference parts and alternative options found for GD74F374J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74F374J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74F374JD Bus Driver, Rochester Electronics LLC GD74F374J vs MC74F374JD
54F374DMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 National Semiconductor Corporation GD74F374J vs 54F374DMQB
74F374PC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation GD74F374J vs 74F374PC
N74F374N IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors GD74F374J vs N74F374N
MC54F374J F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 732-03 Motorola Mobility LLC GD74F374J vs MC54F374J
5962-9759001QRA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments GD74F374J vs 5962-9759001QRA
M38510/34105BRX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC GD74F374J vs M38510/34105BRX
74F374DC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Rochester Electronics LLC GD74F374J vs 74F374DC
54F374/BRA IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors GD74F374J vs 54F374/BRA
74F374PCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation GD74F374J vs 74F374PCQR
Part Number Description Manufacturer Compare
54F374LM F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments GD74F374J vs 54F374LM
74F374QCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, CC-20 Texas Instruments GD74F374J vs 74F374QCQR
54F374FM-MLS Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Rochester Electronics LLC GD74F374J vs 54F374FM-MLS
JM38510/34105BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products GD74F374J vs JM38510/34105BSA
SNJ54F374FKR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments GD74F374J vs SNJ54F374FKR
JM38510/34105B2A F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC GD74F374J vs JM38510/34105B2A
M38510/34105B2X IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver NXP Semiconductors GD74F374J vs M38510/34105B2X
JM38510/34105BRA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 Motorola Semiconductor Products GD74F374J vs JM38510/34105BRA
MC54F374JDS Bus Driver, Rochester Electronics LLC GD74F374J vs MC54F374JDS
JM38510/34105BSA F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC GD74F374J vs JM38510/34105BSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD74F374J by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD74F374J by Goldstar Electron Co Ltd

  • Please alert me when GD74F374J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GD74F374J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74F374J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GD74F374J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74F374J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74F374J by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: