Part Details for GD54LS55J by Goldstar Electron Co Ltd
Overview of GD54LS55J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GD54LS55J
GD54LS55J CAD Models
GD54LS55J Part Data Attributes
|
GD54LS55J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54LS55J
Goldstar Electron Co Ltd
AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | EXPANDABLE | |
Family | LS | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.3 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54LS55J
This table gives cross-reference parts and alternative options found for GD54LS55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54LS55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS55 | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | GD54LS55J vs GD74LS55 |
S54LS55F | IC LS SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | GD54LS55J vs S54LS55F |
N74LS55A | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | Signetics | GD54LS55J vs N74LS55A |
T74LS55B1 | LS SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | GD54LS55J vs T74LS55B1 |
SN74LS55J | LS SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | GD54LS55J vs SN74LS55J |
SN74LS55JD | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | GD54LS55J vs SN74LS55JD |
SN74LS55JS | LS SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | GD54LS55J vs SN74LS55JS |
SN74LS55NS | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | GD54LS55J vs SN74LS55NS |
SN74LS55J-00 | LS SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14 | Texas Instruments | GD54LS55J vs SN74LS55J-00 |
SN54LS55J | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | Rochester Electronics LLC | GD54LS55J vs SN54LS55J |