Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
GigaDevice Semiconductor (Beijing) Inc | ARM® Cortex®-M3 32-bit MCU, Max Speed (MHz): 120; Memory (Bytes) Flash: 3072K; Memory (Bytes) SRAM: 256K; I/O: up to 82; Timer GPTM (16bit): 10; Timer Advanced TM (16bit): 2; Timer Basic TM (16bit): 2; Timer SysTick (24bit): 1; Timer WDG: 2; Timer RTC: 1; Connectivity I2C: 3; Connectivity SPI: 3; Connectivity USB 2 FS: OTG; Connectivity I2S: 2; Analog Interface 12bit ADC Units (CHs): 3(16); Analog Interface 12bit DAC Units: 2; Package: LQFP100 |
|
View Details |