Part Details for GD3080S3 by Eaton Corporation
Overview of GD3080S3 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD3080S3
GD3080S3 CAD Models
GD3080S3 Part Data Attributes
|
GD3080S3
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GD3080S3
Eaton Corporation
3 Pole(s), 80A, 480VAC, 250VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 76.2 mm | |
Body Height | 66.802 mm | |
Body Length or Diameter | 123.952 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Rated Breaking Capacity | 14000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |