Part Details for GD16592-48BA by Intel Corporation
Overview of GD16592-48BA by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEE48BA1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, With shield, with LEDs.. | |
RJHSEG48BA1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, With shield, with LEDs.. | |
RJHSE548BA1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Part Details for GD16592-48BA
GD16592-48BA CAD Models
GD16592-48BA Part Data Attributes
|
GD16592-48BA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD16592-48BA
Intel Corporation
Telecom IC, Bipolar, PQFP48,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFP, QFP48,.35SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 160 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |