Part Details for GCX1208-23-4/TR by Microchip Technology Inc
Overview of GCX1208-23-4/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCX1208-23-4/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ5000
|
Newark | Si Tvar Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip GCX1208-23-4/TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
150-GCX1208-23-4/TR-ND
|
DigiKey | SI TVAR NON HERMETIC PLASTIC SMT Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4625 | Buy Now |
DISTI #
GCX1208-23-4/TR
|
Avnet Americas | SI TVAR NON HERMETIC PLASTIC SMT - Tape and Reel (Alt: GCX1208-23-4/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.9667 / $4.3900 | Buy Now |
DISTI #
579-GCX1208-23-4/TR
|
Mouser Electronics | Varactor Diodes Si TVAR Non Hermetic Plastic SMT | 0 |
|
$4.4600 | Order Now |
DISTI #
GCX1208-23-4/TR
|
Microchip Technology Inc | Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5700 / $4.3900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $12.1400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.3500 / $5.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4300 / $12.1400 | Buy Now |
Part Details for GCX1208-23-4/TR
GCX1208-23-4/TR CAD Models
GCX1208-23-4/TR Part Data Attributes
|
GCX1208-23-4/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GCX1208-23-4/TR
Microchip Technology Inc
Variable Capacitance Diode, 3.9pF C(T)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 3.9 | |
Diode Capacitance-Nom | 3.9 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Quality Factor-Min | 2500 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |