Part Details for GCR2512EW-127KFT18 by TT Electronics Resistors
Overview of GCR2512EW-127KFT18 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCR2512EW-127KFT18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.7540 | Buy Now |
Part Details for GCR2512EW-127KFT18
GCR2512EW-127KFT18 CAD Models
GCR2512EW-127KFT18 Part Data Attributes
|
GCR2512EW-127KFT18
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GCR2512EW-127KFT18
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for GCR2512EW-127KFT18
This table gives cross-reference parts and alternative options found for GCR2512EW-127KFT18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCR2512EW-127KFT18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCR2512GW-127KFT18 | RESISTOR, 1W, 1%, 100ppm, 127000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | GCR2512EW-127KFT18 vs GCR2512GW-127KFT18 |
GCR2512EW-127KFT18 | RESISTOR, 1W, 1%, 100ppm, 127000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | GCR2512EW-127KFT18 vs GCR2512EW-127KFT18 |
GCR2512P-127KFT18 | RESISTOR, 1W, 1%, 100ppm, 127000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | GCR2512EW-127KFT18 vs GCR2512P-127KFT18 |
GCR2512G-127KFT18 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | GCR2512EW-127KFT18 vs GCR2512G-127KFT18 |
GCR2512GW-127KFT18 | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | GCR2512EW-127KFT18 vs GCR2512GW-127KFT18 |