Part Details for GCR0805EW-9M09FT3 by TT Electronics Resistors
Overview of GCR0805EW-9M09FT3 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCR0805EW-9M09FT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
Part Details for GCR0805EW-9M09FT3
GCR0805EW-9M09FT3 CAD Models
GCR0805EW-9M09FT3 Part Data Attributes
|
GCR0805EW-9M09FT3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GCR0805EW-9M09FT3
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for GCR0805EW-9M09FT3
This table gives cross-reference parts and alternative options found for GCR0805EW-9M09FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCR0805EW-9M09FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCR0805P-9M09FT3 | RESISTOR, 0.125W, 1%, 100ppm, 9090000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | GCR0805EW-9M09FT3 vs GCR0805P-9M09FT3 |
GCR0805GW-9M09FT3 | RESISTOR, 0.125W, 1%, 100ppm, 9090000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | GCR0805EW-9M09FT3 vs GCR0805GW-9M09FT3 |
GCR0805EW-9M09FT3 | RESISTOR, 0.125W, 1%, 100ppm, 9090000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | GCR0805EW-9M09FT3 vs GCR0805EW-9M09FT3 |
GCR0805GW-9M09FT3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | GCR0805EW-9M09FT3 vs GCR0805GW-9M09FT3 |