-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 58.14% +Tol, 58.14% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCQ1555C1HR43CB01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCQ1555C1HR43CB01W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 58.14% +Tol, 58.14% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 58.1395% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 58.1395% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCQ1555C1HR43CB01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1HR43CB01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1HR43CD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 58.14% +Tol, 58.14% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR43CB01W vs GRM1555C1HR43CD01J |
GRM1555C1HR43CD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 58.14% +Tol, 58.14% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR43CB01W vs GRM1555C1HR43CD01W |
GRM1555C1HR43CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 58.14% +Tol, 58.14% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR43CB01W vs GRM1555C1HR43CZ01D |
GJM1555C1HR43CB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 58.14% +Tol, 58.14% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR43CB01W vs GJM1555C1HR43CB01W |
GJM1555C1HR43CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 58.14% +Tol, 58.14% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR43CB01W vs GJM1555C1HR43CB01D |
GJM1555C1HR43CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 58.14% +Tol, 58.14% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR43CB01W vs GJM1555C1HR43CB01J |