Datasheets
GCQ1555C1HR16WB01W by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.00000016uF, Surface Mount, 0402, CHIP

Part Details for GCQ1555C1HR16WB01W by Murata Manufacturing Co Ltd

Overview of GCQ1555C1HR16WB01W by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for GCQ1555C1HR16WB01W

GCQ1555C1HR16WB01W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCQ1555C1HR16WB01W Part Data Attributes

GCQ1555C1HR16WB01W Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCQ1555C1HR16WB01W Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.00000016uF, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 1.6e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 31.25%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 31.25%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for GCQ1555C1HR16WB01W

This table gives cross-reference parts and alternative options found for GCQ1555C1HR16WB01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1HR16WB01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
GCQ1555C1HR16WB01J Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.00000016uF, Surface Mount, 0402, CHIP GCQ1555C1HR16WB01W vs GCQ1555C1HR16WB01J
GRM1555C1HR16WZ63W Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.00000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT GCQ1555C1HR16WB01W vs GRM1555C1HR16WZ63W
GRM1555C1HR16WZ01D Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.00000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT GCQ1555C1HR16WB01W vs GRM1555C1HR16WZ01D
GRM1555C1HR16WA01W Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000016uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT GCQ1555C1HR16WB01W vs GRM1555C1HR16WA01W
GRM1555C1HR16WZ63J Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.00000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT GCQ1555C1HR16WB01W vs GRM1555C1HR16WZ63J
GCQ1555C1HR16WB01D Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.00000016uF, Surface Mount, 0402, CHIP GCQ1555C1HR16WB01W vs GCQ1555C1HR16WB01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCQ1555C1HR16WB01W by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCQ1555C1HR16WB01W by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCQ1555C1HR16WB01W would you like to use for your alert(s)?
  • Please alert me when GCQ1555C1HR16WB01W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCQ1555C1HR16WB01W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCQ1555C1HR16WB01W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCQ1555C1HR16WB01W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCQ1555C1HR16WB01W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCQ1555C1HR16WB01W by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: