-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 90.91% +Tol, 90.91% -Tol, C0G, 30ppm/Cel TC, 0.00000011uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17534-1-ND
|
DigiKey | CAP CER 0.11PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10373 In Stock |
|
$0.1372 / $0.6900 | Buy Now |
DISTI #
GCQ1555C1HR11BB01D
|
Avnet Americas | Cap Ceramic Multilayer 0.11pF 50VDC 0.1pF SMD Paper T/R - Tape and Reel (Alt: GCQ1555C1HR11BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 | Buy Now |
DISTI #
81-GCQ1555C1HR11BB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.11 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 6670 |
|
$0.0560 / $0.3800 | Buy Now |
DISTI #
V72:2272_18942261
|
Arrow Electronics | Cap Ceramic 0.11pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1815 Container: Cut Strips | Americas - 3421 |
|
$0.0090 / $0.0608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0475 | Buy Now |
DISTI #
27066238
|
Verical | Cap Ceramic 0.11pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 1815 | Americas - 3421 |
|
$0.0090 / $0.0222 | Buy Now |
DISTI #
C1S521302028656
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 3421 |
|
$0.0405 / $0.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCQ1555C1HR11BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCQ1555C1HR11BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 90.91% +Tol, 90.91% -Tol, C0G, 30ppm/Cel TC, 0.00000011uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1.1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 90.9091% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 90.9091% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCQ1555C1HR11BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1HR11BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM1555C1HR11BB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 90.91% +Tol, 90.91% -Tol, C0G, 30ppm/Cel TC, 0.00000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR11BB01D vs GJM1555C1HR11BB01W |
GCM1555C1HR11BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 90.91% +Tol, 90.91% -Tol, C0G, 30ppm/Cel TC, 0.00000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR11BB01D vs GCM1555C1HR11BA16D |
GRM1555C1HR11BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 90.91% +Tol, 90.91% -Tol, C0G, 30ppm/Cel TC, 0.00000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR11BB01D vs GRM1555C1HR11BZ01D |
GRM1555C1HR11BA01W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000011uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR11BB01D vs GRM1555C1HR11BA01W |
GCM1555C1HR11BA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 90.91% +Tol, 90.91% -Tol, C0G, 30ppm/Cel TC, 0.00000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR11BB01D vs GCM1555C1HR11BA16W |
GRM1555C1HR11BD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 90.91% +Tol, 90.91% -Tol, C0G, 30ppm/Cel TC, 0.00000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR11BB01D vs GRM1555C1HR11BD01D |
GRM1555C1HR11BZ63W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 90.91% +Tol, 90.91% -Tol, C0G, 30ppm/Cel TC, 0.00000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR11BB01D vs GRM1555C1HR11BZ63W |
GCQ1555C1HR11BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 90.91% +Tol, 90.91% -Tol, C0G, 30ppm/Cel TC, 0.00000011uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCQ1555C1HR11BB01D vs GCQ1555C1HR11BB01J |
GCM1555C1HR11BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 90.91% +Tol, 90.91% -Tol, C0G, 30ppm/Cel TC, 0.00000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR11BB01D vs GCM1555C1HR11BA16J |
GRM1555C1HR11BD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 90.91% +Tol, 90.91% -Tol, C0G, 30ppm/Cel TC, 0.00000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR11BB01D vs GRM1555C1HR11BD01J |