Part Details for GCQ1555C1H6R9DB01W by Murata Manufacturing Co Ltd
Overview of GCQ1555C1H6R9DB01W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCQ1555C1H6R9DB01W
GCQ1555C1H6R9DB01W CAD Models
GCQ1555C1H6R9DB01W Part Data Attributes
|
GCQ1555C1H6R9DB01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCQ1555C1H6R9DB01W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.2464% +Tol, 7.2464% -Tol, C0G, 30ppm/Cel TC, 0.0000069uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000069 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 7.2464% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.2464% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCQ1555C1H6R9DB01W
This table gives cross-reference parts and alternative options found for GCQ1555C1H6R9DB01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1H6R9DB01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM1555C1H6R9DA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.25% +Tol, 7.25% -Tol, C0G, 30ppm/Cel TC, 0.0000069uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCQ1555C1H6R9DB01W vs GCM1555C1H6R9DA16D |
GRM1555C1H6R9DZ01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000069uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GCQ1555C1H6R9DB01W vs GRM1555C1H6R9DZ01D |
GRM1555C1H6R9DD01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.25% +Tol, 7.25% -Tol, C0G, 30ppm/Cel TC, 0.0000069uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCQ1555C1H6R9DB01W vs GRM1555C1H6R9DD01J |
GCG1555C1H6R9DA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.25% +Tol, 7.25% -Tol, C0G, 30ppm/Cel TC, 0.0000069uF, Surface Mount, 0402, CHIP | GCQ1555C1H6R9DB01W vs GCG1555C1H6R9DA01D |
GJM1555C1H6R9DB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.25% +Tol, 7.25% -Tol, C0G, 30ppm/Cel TC, 0.0000069uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCQ1555C1H6R9DB01W vs GJM1555C1H6R9DB01D |
GCQ1555C1H6R9DB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.2464% +Tol, 7.2464% -Tol, C0G, 30ppm/Cel TC, 0.0000069uF, Surface Mount, 0402, CHIP | GCQ1555C1H6R9DB01W vs GCQ1555C1H6R9DB01J |
GCM1555C1H6R9DA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.25% +Tol, 7.25% -Tol, C0G, 30ppm/Cel TC, 0.0000069uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCQ1555C1H6R9DB01W vs GCM1555C1H6R9DA16W |
GRM1555C1H6R9DZ01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.25% +Tol, 7.25% -Tol, C0G, 30ppm/Cel TC, 0.0000069uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCQ1555C1H6R9DB01W vs GRM1555C1H6R9DZ01W |
GRM1555C1H6R9DD01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.25% +Tol, 7.25% -Tol, C0G, 30ppm/Cel TC, 0.0000069uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCQ1555C1H6R9DB01W vs GRM1555C1H6R9DD01W |
GRM1555C1H6R9DD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.25% +Tol, 7.25% -Tol, C0G, 30ppm/Cel TC, 0.0000069uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCQ1555C1H6R9DB01W vs GRM1555C1H6R9DD01D |