Datasheets
GCQ1555C1H2R0BB01J by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP

Part Details for GCQ1555C1H2R0BB01J by Murata Manufacturing Co Ltd

Overview of GCQ1555C1H2R0BB01J by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for GCQ1555C1H2R0BB01J

Part # Distributor Description Stock Price Buy
DISTI # 490-GCQ1555C1H2R0BB01JTR-ND
DigiKey CAP CER 2PF 50V C0G 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0313
$0.0313 Buy Now
DISTI # GCQ1555C1H2R0BB01J
Avnet Americas Multi-Layer Ceramic Capacitor 2pF 50VDC C0G 0.1pF 0402 Paper T/R - Tape and Reel (Alt: GCQ1555C1H2R0BB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0275
$0.0275 Buy Now
DISTI # 81-GCQ1555C1H2R0BB1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 RoHS: Compliant 0
  • 50,000 $0.0310
  • 100,000 $0.0280
$0.0280 / $0.0310 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel 0
Reel
  • 50,000 $0.0265
$0.0265 Buy Now

Part Details for GCQ1555C1H2R0BB01J

GCQ1555C1H2R0BB01J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCQ1555C1H2R0BB01J Part Data Attributes

GCQ1555C1H2R0BB01J Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCQ1555C1H2R0BB01J Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 14 Weeks
Capacitance 0.000002 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for GCQ1555C1H2R0BB01J

This table gives cross-reference parts and alternative options found for GCQ1555C1H2R0BB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1H2R0BB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C0402C209B5GAL7411 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, GCQ1555C1H2R0BB01J vs C0402C209B5GAL7411
C0402T209J5GALTM KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, GCQ1555C1H2R0BB01J vs C0402T209J5GALTM
0402CG2R0B500N Fenghua (HK) Electronics Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, GCQ1555C1H2R0BB01J vs 0402CG2R0B500N
C0402T209J5GACTM KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, GCQ1555C1H2R0BB01J vs C0402T209J5GACTM
CL05C020BB5GNNB Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, GCQ1555C1H2R0BB01J vs CL05C020BB5GNNB
500R07S2R0BV4S Johanson Dielectrics Inc Check for Price Ceramic Capacitor, Ceramic GCQ1555C1H2R0BB01J vs 500R07S2R0BV4S
CL05C020BBNB Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, GCQ1555C1H2R0BB01J vs CL05C020BBNB
CL05C020BB5GNNC Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP GCQ1555C1H2R0BB01J vs CL05C020BB5GNNC
C0402T209B5GAC7411 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP GCQ1555C1H2R0BB01J vs C0402T209B5GAC7411
C1005C0G1H020B050BA TDK Corporation $0.0069 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT GCQ1555C1H2R0BB01J vs C1005C0G1H020B050BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCQ1555C1H2R0BB01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCQ1555C1H2R0BB01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCQ1555C1H2R0BB01J would you like to use for your alert(s)?
  • Please alert me when GCQ1555C1H2R0BB01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCQ1555C1H2R0BB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCQ1555C1H2R0BB01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCQ1555C1H2R0BB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCQ1555C1H2R0BB01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCQ1555C1H2R0BB01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: