Part Details for GCM55D7U2J473JX01L by Murata Manufacturing Co Ltd
Overview of GCM55D7U2J473JX01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM55D7U2J473JX01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM55D7U2J473JX01LTR-ND
|
DigiKey | CAP CER 0.047UF 630V U2J 2220 Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7342 | Buy Now |
DISTI #
GCM55D7U2J473JX01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ? 5%, U2J (N750), 2220 [5750 Metric] - Tape and Reel (Alt: GCM55D7U2J473JX01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6344 | Buy Now |
DISTI #
81-GCM55D7U2J473JX1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 630 VDC 5% 2220 U2J AEC-Q200 RoHS: Compliant | 494 |
|
$0.6620 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5940 | Buy Now |
DISTI #
73506744
|
Verical | Cap Ceramic 0.047uF 630V U2J 5% Pad SMD 2220 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2314 | Americas - 950 |
|
$0.8013 / $1.1125 | Buy Now |
DISTI #
GCM55D7U2J473JX01L
|
TME | Capacitor: ceramic, MLCC, 47nF, 630V, U2J, ±5%, SMD, 2220 Min Qty: 1000 | 0 |
|
$0.6900 | RFQ |
DISTI #
GCM55D7U2J473JX01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, � 5%, U2J (N750), 2220 [5750 Metric] (Alt: GCM55D7U2J473JX01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302646887
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 950 |
|
$0.6410 / $1.1800 | Buy Now |
Part Details for GCM55D7U2J473JX01L
GCM55D7U2J473JX01L CAD Models
GCM55D7U2J473JX01L Part Data Attributes
|
GCM55D7U2J473JX01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM55D7U2J473JX01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for GCM55D7U2J473JX01L
This table gives cross-reference parts and alternative options found for GCM55D7U2J473JX01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM55D7U2J473JX01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM55D7U2J473JW31L | Murata Manufacturing Co Ltd | $0.3600 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | GCM55D7U2J473JX01L vs GRM55D7U2J473JW31L |
GRM55D7U2J473JW31K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.047uF, Surface Mount, 2220, CHIP | GCM55D7U2J473JX01L vs GRM55D7U2J473JW31K |