Datasheets
GCM32ER71E106KA57K by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for GCM32ER71E106KA57K by Murata Manufacturing Co Ltd

Results Overview of GCM32ER71E106KA57K by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

GCM32ER71E106KA57K Information

GCM32ER71E106KA57K by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Price & Stock for GCM32ER71E106KA57K

Part # Distributor Description Stock Price Buy
DISTI # 03AJ1511
Newark Cap, Aec-Q200, 10Uf, 25V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCM32ER71E106KA57K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7989
  • 10 $0.2450
  • 25 $0.2310
  • 50 $0.2150
  • 100 $0.2010
$0.2010 / $0.2450 Buy Now
DISTI # 92AH4878
Newark Cap, Aec-Q200, 10Uf, 25V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCM32ER71E106KA57K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.1760
  • 8,000 $0.1730
  • 16,000 $0.1670
  • 24,000 $0.1610
$0.1610 / $0.1760 Buy Now
DISTI # 490-11170-1-ND
DigiKey CAP CER 10UF 25V X7R 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 127076
In Stock
  • 1 $0.6700
  • 10 $0.4280
  • 100 $0.2966
  • 1,000 $0.2218
  • 4,000 $0.1926
  • 8,000 $0.1811
  • 12,000 $0.1752
  • 20,000 $0.1685
  • 28,000 $0.1644
  • 40,000 $0.1604
$0.1604 / $0.6700 Buy Now
DISTI # GCM32ER71E106KA57K
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCM3... 2ER71E106KA57K) more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1447
$0.1447 Buy Now
DISTI # 81-GCM32ER71E106KA7K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant 47417
  • 1 $0.5300
  • 10 $0.2390
  • 100 $0.1930
  • 1,000 $0.1820
  • 4,000 $0.1750
  • 8,000 $0.1650
  • 24,000 $0.1550
$0.1550 / $0.5300 Buy Now
DISTI # E02:0323_07415760
Arrow Electronics Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2452 Europe - 8000
  • 4,000 $0.1397
$0.1397 Buy Now
DISTI # V72:2272_07197623
Arrow Electronics Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2203 Container: Cut Strips Americas - 84
  • 86 $0.1639
$0.1639 Buy Now
Future Electronics CAP CER 10UF 25V X7R 1210 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.1010
  • 8,000 $0.0997
  • 12,000 $0.0987
  • 16,000 $0.0980
  • 20,000 $0.0958
$0.0958 / $0.1010 Buy Now
DISTI # 87336314
Verical Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 332 Package Multiple: 1 Americas - 2821
  • 334 $0.1776
  • 1,000 $0.1682
$0.1682 / $0.1776 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, 15% TC, 10UF, SURFACE MOUNT, 1210 259735
  • 1 $0.3525
  • 5,448 $0.1293
  • 11,606 $0.1234
$0.1234 / $0.3525 Buy Now
DISTI # GCM32ER71E106KA57K
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.1590
$0.1590 Buy Now
DISTI # GCM32ER71E106KA57K
TME Capacitor: ceramic, MLCC, 10uF, 25V, X7R, ±10%, SMD, 1210, 330mm Min Qty: 1 2821
  • 1 $0.4680
  • 10 $0.2180
  • 50 $0.1820
  • 100 $0.1680
  • 1,000 $0.1380
$0.1380 / $0.4680 Buy Now
ComSIT USA CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF... , Surface Mount, 1210 more RoHS: Compliant Stock DE - 4000
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # 56.84.70
Gudeco Elektronik MLCC 1210 (3,2 x 2,5 x 2,5 mm) 10uF 25V X7R (EIA) ±10% (K) AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
Buy Now
DISTI # GCM32ER71E106KA57K
Avnet Abacus Multilayer Ceramic Capacitor, 10 uF, 25 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GC... M32ER71E106KA57K) more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 4000
Buy Now
DISTI # C1S521301999658
Chip One Stop Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape 3
  • 5 $0.3310
$0.3310 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 4000
RFQ

Part Details for GCM32ER71E106KA57K

GCM32ER71E106KA57K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCM32ER71E106KA57K Part Data Attributes

GCM32ER71E106KA57K Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCM32ER71E106KA57K Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for GCM32ER71E106KA57K

This table gives cross-reference parts and alternative options found for GCM32ER71E106KA57K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM32ER71E106KA57K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C1210X106K3RAC7025 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT GCM32ER71E106KA57K vs C1210X106K3RAC7025
CL32B106KAJGNNF Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 10uF, 1210 GCM32ER71E106KA57K vs CL32B106KAJGNNF
C1210T106K3RBCTU KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT GCM32ER71E106KA57K vs C1210T106K3RBCTU
TMK325AB7106KMHTR TAIYO YUDEN Check for Price Capacitor, Ceramic, Chip, General Purpose, 71pF, 25V, ±10%, X7R, 1210 (3225 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch GCM32ER71E106KA57K vs TMK325AB7106KMHTR
CM32X7R106K25AT KYOCERA Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, GCM32ER71E106KA57K vs CM32X7R106K25AT
C1210X106K3RALAUTO KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP GCM32ER71E106KA57K vs C1210X106K3RALAUTO
1210B106K250N Hitano Enterprise Corp Check for Price Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 10uF, 1210 GCM32ER71E106KA57K vs 1210B106K250N
C3225X7R1E106KT TDK Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT GCM32ER71E106KA57K vs C3225X7R1E106KT
GRJ32ER71E106KE11K Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP GCM32ER71E106KA57K vs GRJ32ER71E106KE11K
MMJCT32MLB7106KPPDT8 TAIYO YUDEN Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP GCM32ER71E106KA57K vs MMJCT32MLB7106KPPDT8

GCM32ER71E106KA57K Related Parts

GCM32ER71E106KA57K Frequently Asked Questions (FAQ)

  • The recommended soldering temperature profile for the GCM32ER71E106KA57K is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.

  • Yes, the GCM32ER71E106KA57K is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.

  • Yes, the GCM32ER71E106KA57K is designed to operate in humid environments, with a moisture resistance of 40°C, 90% RH, and 56 days.

  • The ESR of the GCM32ER71E106KA57K is 0.015 ohms at 100 kHz.

  • Yes, the GCM32ER71E106KA57K is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances.