-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1510
|
Newark | Cap, Aec-Q200, 22Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCM32ER71C226ME19K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3618 |
|
$0.4350 / $0.5670 | Buy Now |
DISTI #
92AH4877
|
Newark | Cap, Aec-Q200, 22Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCM32ER71C226ME19K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2620 / $0.2780 | Buy Now |
DISTI #
490-14539-1-ND
|
DigiKey | CAP CER 22UF 16V X7R 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27450 In Stock |
|
$0.2599 / $1.0900 | Buy Now |
DISTI #
GCM32ER71C226ME19K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32ER71C226ME19K) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2320 | Buy Now |
DISTI #
81-GCM32ER71C226ME9K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 20% 1210 X7R AEC-Q200 RoHS: Compliant | 8188 |
|
$0.2560 / $0.8500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 2320 |
|
$0.1365 / $0.5250 | Buy Now |
DISTI #
GCM32ER71C226ME19K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 20% 1210 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2500 | Buy Now |
DISTI #
GCM32ER71C226ME19K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 16 V, � 20%, X7R, 1210 [3225 Metric] (Alt: GCM32ER71C226ME19K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302422302
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 12000 |
|
$0.2422 / $0.2760 | Buy Now |
DISTI #
C1S521301772194
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 9707 |
|
$0.2230 / $0.3620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM32ER71C226ME19K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32ER71C226ME19K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GCM32ER71C226ME19K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM32ER71C226ME19K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7R1C226MT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | GCM32ER71C226ME19K vs C3225X7R1C226MT |
MCASE32MSB7226MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GCM32ER71C226ME19K vs MCASE32MSB7226MPNA01 |
C3225X7R1C226M(250AC) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | GCM32ER71C226ME19K vs C3225X7R1C226M(250AC) |
C1210C226M4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | KEMET Corporation | GCM32ER71C226ME19K vs C1210C226M4RACTM |
EMK325B7226MM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | TAIYO YUDEN | GCM32ER71C226ME19K vs EMK325B7226MM |
C1210X226M016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Holy Stone Enterprise Co Ltd | GCM32ER71C226ME19K vs C1210X226M016B |
GCM32ER71C226ME19B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM32ER71C226ME19K vs GCM32ER71C226ME19B |
GRM32ER71C226MEA8L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GCM32ER71C226ME19K vs GRM32ER71C226MEA8L |
MBJCE32MLB7226MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GCM32ER71C226ME19K vs MBJCE32MLB7226MPPDT1 |
GRJ32ER71C226ME11L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GCM32ER71C226ME19K vs GRJ32ER71C226ME11L |