Part Details for GCM32E5C2J223FX03L by Murata Manufacturing Co Ltd
Overview of GCM32E5C2J223FX03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GCM32E5C2J223FX03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM32E5C2J223FX03LCT-ND
|
DigiKey | CAP CER 0.022UF 630V C0G 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
385 In Stock |
|
$0.7883 / $2.5700 | Buy Now |
DISTI #
GCM32E5C2J223FX03L
|
Avnet Americas | Capacitor Ceramic 22000pF 630Vdc C0G 1% SMD 1210 125?C Emboss T/R - Tape and Reel (Alt: GCM32E5C2J223FX03L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8110 | Buy Now |
DISTI #
81-GCM32E5C2J223FX03
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 630 VDC 5% 1210 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.7700 / $2.4700 | Order Now |
DISTI #
V72:2272_26137899
|
Arrow Electronics | Cap Ceramic 0.022uF 630V C0G 1% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2148 Container: Cut Strips | Americas - 715 |
|
$0.4779 / $0.7814 | Buy Now |
|
Future Electronics | 1210 (3225M)/C0G /22000pF±1%/630Vdc RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7850 / $0.8200 | Buy Now |
DISTI #
60574562
|
Verical | Cap Ceramic 0.022uF 630V C0G 1% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2148 | Americas - 715 |
|
$0.4779 | Buy Now |
DISTI #
GCM32E5C2J223FX03L
|
TME | Capacitor: ceramic, MLCC, 22nF, 630V, C0G (NP0), ±1%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.6900 | RFQ |
Part Details for GCM32E5C2J223FX03L
GCM32E5C2J223FX03L CAD Models
GCM32E5C2J223FX03L Part Data Attributes
|
GCM32E5C2J223FX03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32E5C2J223FX03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 0.022uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |