Part Details for GCM31MR71H474MA37K by Murata Manufacturing Co Ltd
Overview of GCM31MR71H474MA37K by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM31MR71H474MA37K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31MR71H474MA37KTR-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1206 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1840 | Buy Now |
DISTI #
GCM31MR71H474MA37K
|
Avnet Americas | CAP AUTO-GRADE 0.47UF 50VDC X7R 20% SMD 1206 - Tape and Reel (Alt: GCM31MR71H474MA37K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1704 | Buy Now |
DISTI #
81-GCM31MR71H474MA7K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 50 VDC 20% 1206 X7R AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1636 | Buy Now |
Part Details for GCM31MR71H474MA37K
GCM31MR71H474MA37K CAD Models
GCM31MR71H474MA37K Part Data Attributes
|
GCM31MR71H474MA37K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31MR71H474MA37K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM31MR71H474MA37K
This table gives cross-reference parts and alternative options found for GCM31MR71H474MA37K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31MR71H474MA37K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31MR71H474MA01K | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±20%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | GCM31MR71H474MA37K vs GRM31MR71H474MA01K |
GCM31MR71H474MA37L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM31MR71H474MA37K vs GCM31MR71H474MA37L |
GCJ31MR71H474MA01K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM31MR71H474MA37K vs GCJ31MR71H474MA01K |
GCJ31MR71H474MA01L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM31MR71H474MA37K vs GCJ31MR71H474MA01L |
GRJ31MR71H474ME01K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GCM31MR71H474MA37K vs GRJ31MR71H474ME01K |