Capacitors
GCM31MR71H104KA37L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GCM31MR71H104KA37L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM31MR71H104KA37L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM31MR71H104KA37LTR-ND
DigiKey CAP CER 0.1UF 50V X7R 1206 Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.1211
$0.1211 Buy Now
DISTI # GCM31MR71H104KA37L
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31MR71H104KA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0926
$0.0926 Buy Now
DISTI # 81-GCM31MR71H104KA7L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant 2017
  • 1 $0.5000
  • 10 $0.3330
  • 100 $0.2000
  • 1,000 $0.1340
  • 3,000 $0.1260
  • 9,000 $0.1160
  • 24,000 $0.1140
  • 45,000 $0.1100
$0.1100 / $0.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.0890
$0.0890 Buy Now
DISTI # GCM31MR71H104KA37L
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] (Alt: GCM31MR71H104KA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GCM31MR71H104KA37L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM31MR71H104KA37L by Murata Manufacturing Co Ltd

GCM31MR71H104KA37L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCM31MR71H104KA37L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM31MR71H104KA37L

This table gives cross-reference parts and alternative options found for GCM31MR71H104KA37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31MR71H104KA37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCM31MR71H104KA37K Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM31MR71H104KA37L vs GCM31MR71H104KA37K

Related Parts for GCM31MR71H104KA37L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM31MR71H104KA37L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM31MR71H104KA37L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM31MR71H104KA37L would you like to use for your alert(s)?
  • Please alert me when GCM31MR71H104KA37L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM31MR71H104KA37L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM31MR71H104KA37L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM31MR71H104KA37L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM31MR71H104KA37L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM31MR71H104KA37L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: