GCM31A7U2J120JX01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP

Overview of GCM31A7U2J120JX01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM31A7U2J120JX01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM31A7U2J120JX01JTR-ND
DigiKey CAP CER 12PF 630V U2J 1206 Min Qty: 10000 Lead time: 34 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1096
$0.1096 Buy Now
DISTI # GCM31A7U2J120JX01J
Avnet Americas CAP C-HV MKVCHP GHMTC - Tape and Reel (Alt: GCM31A7U2J120JX01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.0831
$0.0831 Buy Now
DISTI # 81-GCM31A7U2J120JX01
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant 0
  • 10,000 $0.1060
  • 20,000 $0.1040
  • 50,000 $0.0940
$0.0940 / $0.1060 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0853
$0.0853 Buy Now
DISTI # GCM31A7U2J120JX01J
TME Capacitor: ceramic, MLCC, 12pF, 630V, U2J, ±5%, SMD, 1206 Min Qty: 10000 0
  • 10,000 $0.0452
$0.0452 RFQ

CAD Models for GCM31A7U2J120JX01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM31A7U2J120JX01J by Murata Manufacturing Co Ltd

GCM31A7U2J120JX01J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
U2J
Temperature Coefficient
-750+/-120ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCM31A7U2J120JX01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for GCM31A7U2J120JX01J

This table gives cross-reference parts and alternative options found for GCM31A7U2J120JX01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31A7U2J120JX01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCM31A7U2J120JX01D Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM31A7U2J120JX01J vs GCM31A7U2J120JX01D
GRM31A7U2J120JW31J Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000012uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GCM31A7U2J120JX01J vs GRM31A7U2J120JW31J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM31A7U2J120JX01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM31A7U2J120JX01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM31A7U2J120JX01J would you like to use for your alert(s)?
  • Please alert me when GCM31A7U2J120JX01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM31A7U2J120JX01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM31A7U2J120JX01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM31A7U2J120JX01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM31A7U2J120JX01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM31A7U2J120JX01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: