Part Details for GCM31A5C3A220FX01D by Murata Manufacturing Co Ltd
Overview of GCM31A5C3A220FX01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM31A5C3A220FX01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31A5C3A220FX01DCT-ND
|
DigiKey | CAP CER 22PF 1KV C0G/NP0 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2178 In Stock |
|
$0.1778 / $0.8200 | Buy Now |
DISTI #
GCM31A5C3A220FX01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 pF, 1 kV, 1206 [3216 Metric], ? 1%, C0G / NP0, GCM Series - Tape and Reel (Alt: GCM31A5C3A220FX01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1781 | Buy Now |
DISTI #
81-GCM31A5C3A220FX1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 pF 1 kVDC 1% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 7683 |
|
$0.1750 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1711 | Buy Now |
DISTI #
GCM31A5C3A220FX01D
|
TME | Capacitor: ceramic, MLCC, 22pF, 1kV, C0G (NP0), ±1%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0850 / $0.1920 | RFQ |
DISTI #
GCM31A5C3A220FX01D
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor, 22 pF, 1 kV, 1206 [3216 Metric], � 1%, C0G / NP0, GCM Series (Alt: GCM31A5C3A220FX01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM31A5C3A220FX01D
GCM31A5C3A220FX01D CAD Models
GCM31A5C3A220FX01D Part Data Attributes
|
GCM31A5C3A220FX01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31A5C3A220FX01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM31A5C3A220FX01D
This table gives cross-reference parts and alternative options found for GCM31A5C3A220FX01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31A5C3A220FX01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C220FDGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCM31A5C3A220FX01D vs C1206C220FDGACAUTO |
C1206X220FDGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM31A5C3A220FX01D vs C1206X220FDGALAUTO7210 |
C1206X220FDGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM31A5C3A220FX01D vs C1206X220FDGAL7210 |
C1206C220FDGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM31A5C3A220FX01D vs C1206C220FDGAL7210 |
C1206C220FDGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM31A5C3A220FX01D vs C1206C220FDGAC7210 |
C1206C220FDGALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCM31A5C3A220FX01D vs C1206C220FDGALTU |
C1206X220FDGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1306, | KEMET Corporation | GCM31A5C3A220FX01D vs C1206X220FDGACAUTO |
C1206X220FDGALTU | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1306, | KEMET Corporation | GCM31A5C3A220FX01D vs C1206X220FDGALTU |
C1206X220FDGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM31A5C3A220FX01D vs C1206X220FDGALAUTO |
C1206C220FDGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCM31A5C3A220FX01D vs C1206C220FDGACTU |