Capacitors
GCM319R71E334MA37D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GCM319R71E334MA37D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM319R71E334MA37D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM319R71E334MA37DTR-ND
DigiKey CAP CER 0.33UF 25V X7R 1206 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 4,000 $0.1930
$0.1930 Buy Now
DISTI # GCM319R71E334MA37D
Avnet Americas CAP AUTO-GRADE 0.33UF 25VDC X7R 20% SMD 1206 - Tape and Reel (Alt: GCM319R71E334MA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2173
  • 8,000 $0.2123
  • 16,000 $0.2073
  • 24,000 $0.2023
  • 32,000 $0.1973
  • 40,000 $0.1923
  • 400,000 $0.1898
$0.1898 / $0.2173 Buy Now
DISTI # 81-GCM319R71E334MA7D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33 uF 25 VDC 20% 1206 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.7300
  • 10 $0.4910
  • 100 $0.3230
  • 1,000 $0.2150
  • 4,000 $0.1930
  • 8,000 $0.1830
  • 24,000 $0.1810
$0.1810 / $0.7300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1602
$0.1602 Buy Now

CAD Models for GCM319R71E334MA37D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCM319R71E334MA37D by Murata Manufacturing Co Ltd

GCM319R71E334MA37D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCM319R71E334MA37D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM319R71E334MA37D

This table gives cross-reference parts and alternative options found for GCM319R71E334MA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM319R71E334MA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL31B334MACGCNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, Samsung Electro-Mechanics GCM319R71E334MA37D vs CL31B334MACGCNL
CL31B334MACGLNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, Samsung Electro-Mechanics GCM319R71E334MA37D vs CL31B334MACGLNC
CL31B334MACGNNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, Samsung Electro-Mechanics GCM319R71E334MA37D vs CL31B334MACGNNE
GRM319R71E334MA01D Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±20%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GCM319R71E334MA37D vs GRM319R71E334MA01D
ECJ3VB1E334M CAP 0.33UF 25V 20% X7R SMD-1206 TR-7-PA Panasonic Electronic Components GCM319R71E334MA37D vs ECJ3VB1E334M
CL31B334MACNLNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, Samsung Electro-Mechanics GCM319R71E334MA37D vs CL31B334MACNLNL
CL31B334MACACNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, Samsung Electro-Mechanics GCM319R71E334MA37D vs CL31B334MACACNL
CL31B334MACALNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, Samsung Electro-Mechanics GCM319R71E334MA37D vs CL31B334MACALNC
AC1206MRX7R8B334 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, YAGEO Corporation GCM319R71E334MA37D vs AC1206MRX7R8B334
12062R334M8B20D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, YAGEO Corporation GCM319R71E334MA37D vs 12062R334M8B20D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM319R71E334MA37D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM319R71E334MA37D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM319R71E334MA37D would you like to use for your alert(s)?
  • Please alert me when GCM319R71E334MA37D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM319R71E334MA37D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM319R71E334MA37D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM319R71E334MA37D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM319R71E334MA37D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM319R71E334MA37D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: