-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM3195C2A103GA16JTR-ND
|
DigiKey | CAP CER 10000PF 100V C0G 1206 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0604 | Buy Now |
DISTI #
GCM3195C2A103GA16J
|
Avnet Americas | CAP AUTO-GRADE 0.01UF 100VDC C0G 2% SMD 1206 - Tape and Reel (Alt: GCM3195C2A103GA16J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 | Buy Now |
DISTI #
81-GCM3195C2A103GA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 100 VDC 2% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0500 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0430 | Buy Now |
DISTI #
GCM3195C2A103GA16J
|
TME | Capacitor: ceramic, MLCC, 10nF, 100V, C0G (NP0), ±2%, SMD, 1206 Min Qty: 10000 | 0 |
|
$0.0690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM3195C2A103GA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM3195C2A103GA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCM3195C2A103GA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM3195C2A103GA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C103G1GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C2A103GA16J vs C1206C103G1GECAUTO7210 |
GCM3195C2A103GA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM3195C2A103GA16J vs GCM3195C2A103GA16D |
C1206X103G1GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C2A103GA16J vs C1206X103G1GECTU |
C1206X103G1GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C2A103GA16J vs C1206X103G1GEC7210 |
C1206C103G1GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C2A103GA16J vs C1206C103G1GECAUTO |
C1206C103G1GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C2A103GA16J vs C1206C103G1GECTU |