Capacitors
GCM3195C1H752JA16K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GCM3195C1H752JA16K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

CAD Models for GCM3195C1H752JA16K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCM3195C1H752JA16K by Murata Manufacturing Co Ltd

GCM3195C1H752JA16K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCM3195C1H752JA16K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM3195C1H752JA16K

This table gives cross-reference parts and alternative options found for GCM3195C1H752JA16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM3195C1H752JA16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCM3195C1H752JA16J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM3195C1H752JA16K vs GCM3195C1H752JA16J
GCM3195C1H752JA16D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM3195C1H752JA16K vs GCM3195C1H752JA16D
GCM3195C1H752JA16L Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM3195C1H752JA16K vs GCM3195C1H752JA16L
GRM3195C1H752JA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM3195C1H752JA16K vs GRM3195C1H752JA01J
GCM3195C1H752JA16C Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM3195C1H752JA16K vs GCM3195C1H752JA16C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM3195C1H752JA16K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM3195C1H752JA16K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM3195C1H752JA16K would you like to use for your alert(s)?
  • Please alert me when GCM3195C1H752JA16K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM3195C1H752JA16K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM3195C1H752JA16K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM3195C1H752JA16K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM3195C1H752JA16K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM3195C1H752JA16K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: