Part Details for GCM3195C1H272FA16J by Murata Manufacturing Co Ltd
Overview of GCM3195C1H272FA16J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM3195C1H272FA16J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM3195C1H272FA16JTR-ND
|
DigiKey | CAP CER 2700PF 50V C0G/NP0 1206 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3340 | Buy Now |
DISTI #
GCM3195C1H272FA16J
|
Avnet Americas | CAP AUTO-GRADE 0.0027UF 50VDC C0G 1% SMD 1206 - Tape and Reel (Alt: GCM3195C1H272FA16J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2879 / $0.3273 | Buy Now |
DISTI #
81-GCM3195C1H272FA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700 pF 50 VDC 1% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.3330 / $0.3340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3140 | Buy Now |
Part Details for GCM3195C1H272FA16J
GCM3195C1H272FA16J CAD Models
GCM3195C1H272FA16J Part Data Attributes
|
GCM3195C1H272FA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM3195C1H272FA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM3195C1H272FA16J
This table gives cross-reference parts and alternative options found for GCM3195C1H272FA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM3195C1H272FA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC31CG272F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GCM3195C1H272FA16J vs GMC31CG272F50NT |
GMG31CG272F50NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | GCM3195C1H272FA16J vs GMG31CG272F50NT-15 |
12065A272F4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GCM3195C1H272FA16J vs 12065A272F4T2A |
GMT31CG272F50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | GCM3195C1H272FA16J vs GMT31CG272F50NT-4 |
GMT31CG272F50XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | GCM3195C1H272FA16J vs GMT31CG272F50XT-15 |
GCM3195C1H272FA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM3195C1H272FA16J vs GCM3195C1H272FA16D |
GRM3195C1H272FA01D | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCM3195C1H272FA16J vs GRM3195C1H272FA01D |
12065A272F4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GCM3195C1H272FA16J vs 12065A272F4T4A |
GMC31CG272F50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 1206, | Cal-Chip Electronics | GCM3195C1H272FA16J vs GMC31CG272F50NTD |