Capacitors
GCM21BR72A273KA37K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GCM21BR72A273KA37K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM21BR72A273KA37K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM21BR72A273KA37KTR-ND
DigiKey CAP CER 0.027UF 100V X7R 0805 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0241
$0.0241 Buy Now
DISTI # GCM21BR72A273KA37K
Avnet Americas CAP AUTO-GRADE 0.027UF 100VDC X7R 10% SMD 0805 - Tape and Reel (Alt: GCM21BR72A273KA37K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0204
  • 20,000 $0.0199
  • 40,000 $0.0194
$0.0194 / $0.0204 Buy Now
DISTI # 81-GCM21BR72A273KA7K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.027 uF 100 VDC 10% 0805 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1400
  • 10 $0.0990
  • 100 $0.0470
  • 1,000 $0.0270
  • 2,500 $0.0260
  • 10,000 $0.0200
  • 20,000 $0.0190
  • 50,000 $0.0170
$0.0170 / $0.1400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0150
$0.0150 Buy Now
DISTI # GCM21BR72A273KA37K
TME Capacitor: ceramic, MLCC, 27nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 10000 0
  • 10,000 $0.0112
$0.0112 RFQ

CAD Models for GCM21BR72A273KA37K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM21BR72A273KA37K by Murata Manufacturing Co Ltd

GCM21BR72A273KA37K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GCM21BR72A273KA37K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM21BR72A273KA37K

This table gives cross-reference parts and alternative options found for GCM21BR72A273KA37K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BR72A273KA37K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805Y1000273KER Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology GCM21BR72A273KA37K vs 0805Y1000273KER
0805F1000273KXC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Knowles Capacitors GCM21BR72A273KA37K vs 0805F1000273KXC
101R15W273KV6 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc GCM21BR72A273KA37K vs 101R15W273KV6
AP051C273KQU4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components GCM21BR72A273KA37K vs AP051C273KQU4A
0805Y1000273KEB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors GCM21BR72A273KA37K vs 0805Y1000273KEB
VCMS0805273K100XT Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.027uF, 0805 Vatronics Technologies Limited GCM21BR72A273KA37K vs VCMS0805273K100XT
101R15W273KV4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc GCM21BR72A273KA37K vs 101R15W273KV4
101R15W273KV4T Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc GCM21BR72A273KA37K vs 101R15W273KV4T
0805Y1000273KET Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology GCM21BR72A273KA37K vs 0805Y1000273KET
101R15W273KV6U Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc GCM21BR72A273KA37K vs 101R15W273KV6U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM21BR72A273KA37K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM21BR72A273KA37K by Murata Manufacturing Co Ltd

  • Please alert me when GCM21BR72A273KA37K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GCM21BR72A273KA37K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM21BR72A273KA37K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GCM21BR72A273KA37K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM21BR72A273KA37K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM21BR72A273KA37K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: