Part Details for GCM188R92A222KA37D by Murata Manufacturing Co Ltd
Overview of GCM188R92A222KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM188R92A222KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM188R92A222KA37DCT-ND
|
DigiKey | CAP CER 2200PF 100V X8R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.0155 / $0.1400 | Buy Now |
DISTI #
GCM188R92A222KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R92A222KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0261 | Buy Now |
DISTI #
81-GCM188R92A222KA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 100 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant | 11450 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0145 | Buy Now |
DISTI #
73543129
|
Verical | Cap Ceramic 0.0022uF 100V X8R 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 920 Package Multiple: 1 Date Code: 2216 | Americas - 7650 |
|
$0.0299 / $0.0340 | Buy Now |
DISTI #
GCM188R92A222KA37D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R92A222KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301977221
|
Chip1Stop | Cap Ceramic 0.0022uF 100V X8R 10% Pad SMD 0603 150C Automotive T/R pbFree: Yes Container: Cut Tape | 7650 |
|
$0.0248 / $0.0428 | Buy Now |
Part Details for GCM188R92A222KA37D
GCM188R92A222KA37D CAD Models
GCM188R92A222KA37D Part Data Attributes
|
GCM188R92A222KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM188R92A222KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM188R92A222KA37D
This table gives cross-reference parts and alternative options found for GCM188R92A222KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188R92A222KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C222K1HAC7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | GCM188R92A222KA37D vs C0603C222K1HAC7040 |
C0603C222K1HAL9028 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | GCM188R92A222KA37D vs C0603C222K1HAL9028 |
C0603C222K1HALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCM188R92A222KA37D vs C0603C222K1HALAUTO |
C1608X8R2A222K080AE | CAP CER 2200PF 100V X8R 0603 | TDK Corporation | GCM188R92A222KA37D vs C1608X8R2A222K080AE |
CGA3E2X8R2A222K080AD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCM188R92A222KA37D vs CGA3E2X8R2A222K080AD |
GCB188R92A222KE01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GCM188R92A222KA37D vs GCB188R92A222KE01J |
GCB188R92A222KE01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GCM188R92A222KA37D vs GCB188R92A222KE01D |
C0603C222K1HAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM188R92A222KA37D vs C0603C222K1HAC3191 |
CGA3E2X8R2A222K080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCM188R92A222KA37D vs CGA3E2X8R2A222K080AA |
C0603C222K1HALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCM188R92A222KA37D vs C0603C222K1HALTU |