Capacitors
GCM188R71C105MA64J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GCM188R71C105MA64J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM188R71C105MA64J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM188R71C105MA64JTR-ND
DigiKey CAP CER 1UF 16V X7R 0603 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0297
$0.0297 Buy Now
DISTI # GCM188R71C105MA64J
Avnet Americas CAP AUTO-GRADE 1UF 16VDC X7R 20% SMD 0603 - Tape and Reel (Alt: GCM188R71C105MA64J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0180
$0.0180 Buy Now
DISTI # 81-GCM188R71C105MA4J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 20% 0603 X7R AEC-Q200 RoHS: Compliant 0
  • 1 $0.1700
  • 10 $0.1100
  • 100 $0.0560
  • 1,000 $0.0360
  • 2,500 $0.0340
  • 10,000 $0.0270
  • 20,000 $0.0260
  • 50,000 $0.0240
$0.0240 / $0.1700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0195
$0.0195 Buy Now

CAD Models for GCM188R71C105MA64J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM188R71C105MA64J by Murata Manufacturing Co Ltd

GCM188R71C105MA64J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCM188R71C105MA64J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM188R71C105MA64J

This table gives cross-reference parts and alternative options found for GCM188R71C105MA64J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188R71C105MA64J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603X105M4RAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation GCM188R71C105MA64J vs C0603X105M4RAC7082
SCM10B105MONH Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Surge Components Inc GCM188R71C105MA64J vs SCM10B105MONH
0603J0160105MXT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP Knowles Capacitors GCM188R71C105MA64J vs 0603J0160105MXT
C1608X7R105MENS Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Darfon Corporation GCM188R71C105MA64J vs C1608X7R105MENS
C0603X105M4RAC7081 Ceramic Capacitor, Ceramic, KEMET Corporation GCM188R71C105MA64J vs C0603X105M4RAC7081
C1608X7R105MEWS Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Darfon Corporation GCM188R71C105MA64J vs C1608X7R105MEWS
CM105X7R105M16KH Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, KYOCERA Corporation GCM188R71C105MA64J vs CM105X7R105M16KH
C0603C105M4RAC7411 Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 1uF, 0603 KEMET Corporation GCM188R71C105MA64J vs C0603C105M4RAC7411
0603B105M160CG Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GCM188R71C105MA64J vs 0603B105M160CG
C0603C105M4RAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation GCM188R71C105MA64J vs C0603C105M4RAC3190

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM188R71C105MA64J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM188R71C105MA64J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM188R71C105MA64J would you like to use for your alert(s)?
  • Please alert me when GCM188R71C105MA64J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM188R71C105MA64J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM188R71C105MA64J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM188R71C105MA64J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM188R71C105MA64J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM188R71C105MA64J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: