Part Details for GCM188L81H104KA57J by Murata Manufacturing Co Ltd
Results Overview of GCM188L81H104KA57J by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM188L81H104KA57J Information
GCM188L81H104KA57J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM188L81H104KA57J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM188L81H104KA57JTR-ND
|
DigiKey | CAP CER 0.1UF 50V X8L 0603 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0288 | Buy Now |
DISTI #
GCM188L81H104KA57J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: GCM... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0186 | Buy Now |
DISTI #
81-GCM188L81H104KA7J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 0603 X8L AEC-Q200 RoHS: Compliant | 14614 |
|
$0.0220 / $0.1600 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0603 50V X8L 104 10% TOL STD 13" REEL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
GCM188L81H104KA57J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 0603 X8L AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0175 / $0.0228 | Buy Now |
DISTI #
56.66.31
|
Gudeco Elektronik | MLCC 0603 (1,6 x 0,8 x 0,8 mm) 100nF 50V X8L (EIA) ±10% (K) AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
Buy Now | |
DISTI #
GCM188L81H104KA57J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: G... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GCM188L81H104KA57J
GCM188L81H104KA57J CAD Models
GCM188L81H104KA57J Part Data Attributes
|
GCM188L81H104KA57J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM188L81H104KA57J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM188L81H104KA57J
This table gives cross-reference parts and alternative options found for GCM188L81H104KA57J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188L81H104KA57J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM188L81H104KA93D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCM188L81H104KA57J vs GRM188L81H104KA93D |
GCM188L81H104KA57D | Murata Manufacturing Co Ltd | $0.0303 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCM188L81H104KA57J vs GCM188L81H104KA57D |
GRM188L81H104KA93B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCM188L81H104KA57J vs GRM188L81H104KA93B |
GRM188L81H104KA93J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCM188L81H104KA57J vs GRM188L81H104KA93J |