Part Details for GCM1885C2A8R8BZ13D by Murata Manufacturing Co Ltd
Overview of GCM1885C2A8R8BZ13D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1885C2A8R8BZ13D
GCM1885C2A8R8BZ13D CAD Models
GCM1885C2A8R8BZ13D Part Data Attributes
|
GCM1885C2A8R8BZ13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1885C2A8R8BZ13D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000088 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.14% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM1885C2A8R8BZ13D
This table gives cross-reference parts and alternative options found for GCM1885C2A8R8BZ13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1885C2A8R8BZ13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C2A8R8BZ01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000088uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1885C2A8R8BZ13D vs GRM1885C2A8R8BZ01D |
GRM1885C2A8R8BA01D | Capacitor, Ceramic, Chip, General Purpose, 8.8pF, 100V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCM1885C2A8R8BZ13D vs GRM1885C2A8R8BA01D |
GRM1885C2A8R8BD01J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000088uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1885C2A8R8BZ13D vs GRM1885C2A8R8BD01J |
RF18N8R8B101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GCM1885C2A8R8BZ13D vs RF18N8R8B101CT |
GCM1885C2A8R8BZ13J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1885C2A8R8BZ13D vs GCM1885C2A8R8BZ13J |
GRM1885C2A8R8BA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1885C2A8R8BZ13D vs GRM1885C2A8R8BA01J |
GRM1885C2A8R8BD01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000088uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1885C2A8R8BZ13D vs GRM1885C2A8R8BD01D |
GCM1885C2A8R8BA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1885C2A8R8BZ13D vs GCM1885C2A8R8BA16J |
GCM1885C2A8R8BA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1885C2A8R8BZ13D vs GCM1885C2A8R8BA16D |
RF18N8R8B101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GCM1885C2A8R8BZ13D vs RF18N8R8B101CG |