-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4842
|
Newark | Cap, Aec-Q200, 560Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCM1885C2A561JA16D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1050 |
|
$0.0450 / $0.0770 | Buy Now |
DISTI #
490-14764-1-ND
|
DigiKey | CAP CER 560PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13113 In Stock |
|
$0.0184 / $0.1600 | Buy Now |
DISTI #
GCM1885C2A561JA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GCM1885C2A561JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 | Buy Now |
DISTI #
81-GCM1885C2A561JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 560 pF 100 VDC 5% 0603 C0G (NP0) AEC-Q200 RoHS: Compliant | 17348 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
V72:2272_07183733
|
Arrow Electronics | Cap Ceramic 560pF 100V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 249 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2108 Container: Cut Strips | Americas - 249 |
|
$0.0132 / $0.0731 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 560 pF 100 VDC 5% 0603 C0G (NP0) AE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0174 / $0.0201 | Buy Now |
DISTI #
77350043
|
Verical | Cap Ceramic 560pF 100V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 1825 Package Multiple: 1 | Americas - 2782 |
|
$0.0213 / $0.0384 | Buy Now |
|
Quest Components | 27360 |
|
$0.0220 / $0.1100 | Buy Now | |
DISTI #
GCM1885C2A561JA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 560 pF 100 VDC 5% 0603 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0287 | Buy Now |
DISTI #
GCM1885C2A561JA16D
|
TME | Capacitor: ceramic, MLCC, 560pF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 | 2782 |
|
$0.0173 / $0.1527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1885C2A561JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1885C2A561JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCM1885C2A561JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1885C2A561JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A1000561JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GCM1885C2A561JA16D vs 0603A1000561JCB |
C0603COG101-561JG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, | VENKEL LTD | GCM1885C2A561JA16D vs C0603COG101-561JG6P |
HH18N561J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | GCM1885C2A561JA16D vs HH18N561J101CT |
C0603C0G101-561JPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GCM1885C2A561JA16D vs C0603C0G101-561JPD |
0603CG561J0B300 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GCM1885C2A561JA16D vs 0603CG561J0B300 |
C0603C561J1GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, | KEMET Corporation | GCM1885C2A561JA16D vs C0603C561J1GAC3325 |
C0603X561J1GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1885C2A561JA16D vs C0603X561J1GALAUTO7411 |
0603CG561J101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, | Fenghua (HK) Electronics Ltd | GCM1885C2A561JA16D vs 0603CG561J101CB |
0603CG561J101SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, | Fenghua (HK) Electronics Ltd | GCM1885C2A561JA16D vs 0603CG561J101SB |
GRM1885C2A561JA01C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1885C2A561JA16D vs GRM1885C2A561JA01C |