Capacitors
GCM1885C1H3R5CZ13K
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of GCM1885C1H3R5CZ13K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GCM1885C1H3R5CZ13K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCM1885C1H3R5CZ13K by Murata Manufacturing Co Ltd

GCM1885C1H3R5CZ13K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000035 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
7.14%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
7.14%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GCM1885C1H3R5CZ13K
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM1885C1H3R5CZ13K

This table gives cross-reference parts and alternative options found for GCM1885C1H3R5CZ13K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1885C1H3R5CZ13K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL10C3R5CB8GNNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, Samsung Electro-Mechanics GCM1885C1H3R5CZ13K vs CL10C3R5CB8GNNE
GCM1885C1H3R5CZ13L CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM1885C1H3R5CZ13K vs GCM1885C1H3R5CZ13L
CL10C3R5CB8ANNO Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, Samsung Electro-Mechanics GCM1885C1H3R5CZ13K vs CL10C3R5CB8ANNO
CL10C3R5CB8ANND Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, Samsung Electro-Mechanics GCM1885C1H3R5CZ13K vs CL10C3R5CB8ANND
GRM1885C1H3R5CA01B Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, Murata Manufacturing Co Ltd GCM1885C1H3R5CZ13K vs GRM1885C1H3R5CA01B
GCM1885C1H3R5CZ13D CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM1885C1H3R5CZ13K vs GCM1885C1H3R5CZ13D
CL10C3R5CB8GNNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, Samsung Electro-Mechanics GCM1885C1H3R5CZ13K vs CL10C3R5CB8GNNC
CL10C3R5CB8SNNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, Samsung Electro-Mechanics GCM1885C1H3R5CZ13K vs CL10C3R5CB8SNNL
GRM1885C1H3R5CZ01C CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM1885C1H3R5CZ13K vs GRM1885C1H3R5CZ01C
MA0603CG3R5C500 Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0603, CHIP MERITEK Electronics Corporation GCM1885C1H3R5CZ13K vs MA0603CG3R5C500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM1885C1H3R5CZ13K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM1885C1H3R5CZ13K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM1885C1H3R5CZ13K would you like to use for your alert(s)?
  • Please alert me when GCM1885C1H3R5CZ13K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM1885C1H3R5CZ13K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM1885C1H3R5CZ13K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM1885C1H3R5CZ13K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM1885C1H3R5CZ13K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM1885C1H3R5CZ13K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: