Part Details for GCM15DRMN-S273 by Sullins Connector Solutions
Overview of GCM15DRMN-S273 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-273XGBB | Coilcraft Inc | General Purpose Inductor, 27uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1812CS-273XJBB | Coilcraft Inc | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 | |
1812LS-273XJBC | Coilcraft Inc | General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP |
Price & Stock for GCM15DRMN-S273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM15DRMN-S273-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2800 | Buy Now |
Part Details for GCM15DRMN-S273
GCM15DRMN-S273 CAD Models
GCM15DRMN-S273 Part Data Attributes
|
GCM15DRMN-S273
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCM15DRMN-S273
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.188 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.56 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 30 |
Alternate Parts for GCM15DRMN-S273
This table gives cross-reference parts and alternative options found for GCM15DRMN-S273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM15DRMN-S273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM15DRMD-S273 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .125-.137 | Sullins Connector Solutions | GCM15DRMN-S273 vs RCM15DRMD-S273 |
ACM15DRMZ-S664 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | GCM15DRMN-S273 vs ACM15DRMZ-S664 |
ECM15DRMT-S273 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | GCM15DRMN-S273 vs ECM15DRMT-S273 |
RCM15DRMT-S664 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | GCM15DRMN-S273 vs RCM15DRMT-S664 |
ECM15DRMN-S664 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | GCM15DRMN-S273 vs ECM15DRMN-S664 |
RCM15DRMN-S273 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | GCM15DRMN-S273 vs RCM15DRMN-S273 |
RCM15DRMD-S664 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .125-.137 | Sullins Connector Solutions | GCM15DRMN-S273 vs RCM15DRMD-S664 |
ECM15DRMN-S273 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | GCM15DRMN-S273 vs ECM15DRMN-S273 |
RCM15DRMT-S273 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | GCM15DRMN-S273 vs RCM15DRMT-S273 |
ECM15DRMD-S273 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Hole .125-.137 | Sullins Connector Solutions | GCM15DRMN-S273 vs ECM15DRMD-S273 |