-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155R72A681KA37DCT-ND
|
DigiKey | CAP CER 680PF 100V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53441 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
GCM155R72A681KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 100 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R72A681KA37D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
81-GCM155R72A681KA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 100 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 40240 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 100V X7R 680pF 10% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0035 / $0.0040 | Buy Now |
DISTI #
GCM155R72A681KA37D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 100 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
GCM155R72A681KA37D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 100 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R72A681KA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R72A681KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R72A681KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155R72A681KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R72A681KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASH105SB7681KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R72A681KA37D vs MSASH105SB7681KFNA01 |
HMK105B7681KV-F | Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GCM155R72A681KA37D vs HMK105B7681KV-F |
SCM05B681KCNI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Surge Components Inc | GCM155R72A681KA37D vs SCM05B681KCNI |
CS0402KPX7R0BB681 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM155R72A681KA37D vs CS0402KPX7R0BB681 |
MCASH105SB7681KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R72A681KA37D vs MCASH105SB7681KFCA1J |
CC0402KCX7R0BB681 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM155R72A681KA37D vs CC0402KCX7R0BB681 |
MBASH105SB7681KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R72A681KA37D vs MBASH105SB7681KFCA18 |
GRM155R72A681KA01J | Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCM155R72A681KA37D vs GRM155R72A681KA01J |
GCM155R72A681KA37B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155R72A681KA37D vs GCM155R72A681KA37B |
GCM155R72A681KA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155R72A681KA37D vs GCM155R72A681KA37J |